
453-00052R | |
---|---|
DigiKey Part Number | 776-453-00052RTR-ND - Tape & Reel (TR) 776-453-00052RCT-ND - Cut Tape (CT) 776-453-00052RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 453-00052R |
Description | RF TXRX MOD BT NFC CHIP SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, NFC Bluetooth v5.2, NFC, Thread, Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth, NFC | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 3dBm | |
Sensitivity | -104dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USB | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | nRF5340 | |
Memory Size | 1MB Flash, 512kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 2.7mA ~ 8.6mA | |
Current - Transmitting | 1.5mA ~ 9.1mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 75-SMD Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $102.64000 | $102.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $83.85484 | $83,854.84 |