453-00012R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
453-00012R
Laird Connectivity Corner: #14 Unboxing the Sterling-EWB Development Kit

453-00014C

DigiKey Part Number
453-00014C-ND
Manufacturer
Manufacturer Product Number
453-00014C
Description
RF TXRX MOD BT WIFI CHIP SMD
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.1 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
CCK, OFDM
Frequency
2.4GHz
Data Rate
54Mbps
Power - Output
17.5dBm
Sensitivity
-88dBm
Serial Interfaces
ADC, GPIO, HCI, I2C, I2S, JTAG, PCM, SPI, UART, USART
Antenna Type
Integrated, Chip
Utilized IC / Part
CYW4343W
Memory Size
2MB Flash, 256kB SRAM
Voltage - Supply
3V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.