450-0106R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450-0103R

DigiKey Part Number
450-0103RTR-ND - Tape & Reel (TR)
450-0103RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
450-0103R
Description
RF TXRX MOD BT TH SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK, MSK
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
0dBm
Sensitivity
-94dBm
Serial Interfaces
I2C, SPI
Antenna Type
Integrated, Trace
Utilized IC / Part
CC2541
Memory Size
256kB Flash, 8kB RAM
Voltage - Supply
2V ~ 3.6V
Current - Receiving
15.7mA ~ 28.1mA
Current - Transmitting
12mA ~ 21.1mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,701
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$75.82000$75.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$75.83730$75,837.30
Manufacturers Standard Package