
9247E | |
|---|---|
DigiKey Part Number | 2827-9247E-ND |
Manufacturer | |
Manufacturer Product Number | 9247E |
Description | CUTTERS - MEDIUM TAPER RELIEVED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Flush 4.50" (114.3mm) |
Datasheet | Datasheet |
Category | Shape Tapered, Relieved |
Manufacturer Excelta Corporation | Cut Edge Flush |
Packaging Retail Package | Length - Overall 4.50" (114.3mm) |
Part Status Active | Capacity 0.127 ~ 8.128mm |
Type Side (Diagonal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $736.81000 | $736.81 |
| 5 | $682.92800 | $3,414.64 |
| 10 | $660.96700 | $6,609.67 |
| 25 | $633.03920 | $15,825.98 |


