
9245SL | |
|---|---|
DigiKey Part Number | 2827-9245SL-ND |
Manufacturer | |
Manufacturer Product Number | 9245SL |
Description | CUTTERS - MEDIUM TAPER HEAD - LA |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Flush 4.50" (114.3mm) |
Datasheet | Datasheet |
Category | Shape Tapered |
Manufacturer Excelta Corporation | Cut Edge Flush |
Packaging Bulk | Length - Overall 4.50" (114.3mm) |
Part Status Discontinued at DigiKey | Features Black Finish |
Type Side (Diagonal) | Capacity 0.025 ~ 0.813mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9245E | Excelta Corporation | 0 | 2827-9245E-ND | $723.16000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $736.73000 | $736.73 |
| 5 | $682.79600 | $3,413.98 |
| 10 | $664.19900 | $6,641.99 |



