
9242SL | |
---|---|
DigiKey Part Number | 2827-9242SL-ND |
Manufacturer | |
Manufacturer Product Number | 9242SL |
Description | CUTTERS - MEDIUM ROUND HEAD -- C |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Flush 4.50" (114.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Flush | |
Length - Overall | 4.50" (114.3mm) | |
Features | - | |
Capacity | 0.025 ~ 8.128mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $709.60000 | $709.60 |
5 | $657.67000 | $3,288.35 |
10 | $636.53100 | $6,365.31 |
25 | $609.63240 | $15,240.81 |