7240E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7240E

DigiKey Part Number
2827-7240E-ND
Manufacturer
Manufacturer Product Number
7240E
Description
CUTTERS - MEDIUM ROUND HEAD -- C
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval Semi Flush 4.75" (120.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Retail Package
Part Status
Active
Type
Side (Diagonal)
Shape
Oval
Cut Edge
Semi Flush
Length - Overall
4.75" (120.7mm)
Features
-
Capacity
0.203 ~ 1.27mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
1$846.50000$846.50
5$784.62400$3,923.12
10$759.39400$7,593.94
25$727.31360$18,182.84
Manufacturers Standard Package