
7145E | |
---|---|
DigiKey Part Number | 2827-7145E-ND |
Manufacturer | |
Manufacturer Product Number | 7145E |
Description | CUTTERS - MEDIUM TAPER HEAD -- C |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Flush 5.75" (146.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Flush | |
Length - Overall | 5.75" (146.1mm) | |
Features | - | |
Capacity | 0.025 ~ 1.143mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,043.78000 | $1,043.78 |
5 | $967.43600 | $4,837.18 |
10 | $936.34100 | $9,363.41 |
25 | $896.79880 | $22,419.97 |