
7141E | |
---|---|
DigiKey Part Number | 2827-7141E-ND |
Manufacturer | |
Manufacturer Product Number | 7141E |
Description | CUTTERS - MEDIUM ROUND HEAD -- C |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Flush 5.75" (146.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Flush | |
Length - Overall | 5.75" (146.1mm) | |
Features | - | |
Capacity | 0.127 ~ 11.43mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $905.26000 | $905.26 |
5 | $839.03200 | $4,195.16 |
10 | $812.06800 | $8,120.68 |
25 | $777.76240 | $19,444.06 |