7-PI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-PI

DigiKey Part Number
2827-7-PI-ND
Manufacturer
Manufacturer Product Number
7-PI
Description
TWEEZERS - 2 STAR CURVED VERY FI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Pointed Very Fine 4.50" (114.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Features
-
Tip Style
Pointed
Tip Type
Very Fine
Tip Shape
Curved
Length - Overall
4.50" (114.3mm)
Pattern Number
-
Material
Carbon Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$246.00000$246.00
5$228.00400$1,140.02
12$218.78250$2,625.39
36$207.73611$7,478.50
Manufacturers Standard Package