Tweezers 5.00" (127.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

159-RTN

DigiKey Part Number
2827-159-RTN-ND
Manufacturer
Manufacturer Product Number
159-RTN
Description
TWEEZERS - REPLACEABLE TIP - STR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Features
-
Tip Style
-
Tip Type
-
Tip Shape
Straight
Length - Overall
5.00" (127.0mm)
Pattern Number
-
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$405.98000$405.98
5$376.23200$1,881.16
12$361.01250$4,332.15
36$342.79556$12,340.64
Manufacturers Standard Package