M-159G-RT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M-159G-RT

DigiKey Part Number
2827-M-159G-RT-ND
Manufacturer
Manufacturer Product Number
M-159G-RT
Description
TWEEZERS - MINI REPLACEABLE CARB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers 4.45" (113.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Features
-
Tip Style
-
Tip Type
-
Tip Shape
Straight
Length - Overall
4.45" (113.0mm)
Pattern Number
-
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$432.34000$432.34
6$397.29000$2,383.74
12$384.51667$4,614.20
30$368.26400$11,047.92
Manufacturers Standard Package