103-SA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

103-SA

DigiKey Part Number
2827-103-SA-ND
Manufacturer
Manufacturer Product Number
103-SA
Description
TWEEZERS - SMD - BENT - ANTI-MAG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic 4.25" (108.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Features
Anti-Magnetic
Tip Style
-
Tip Type
-
Tip Shape
Bent
Length - Overall
4.25" (108.0mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$798.01000$798.01
5$739.61200$3,698.06
12$709.71500$8,516.58
36$673.92417$24,261.27
Manufacturers Standard Package