
XMC-02 | |
---|---|
DigiKey Part Number | 633-XMC-02-ND |
Manufacturer | |
Manufacturer Product Number | XMC-02 |
Description | CONFIGURABLE POWER SUPPLY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 600 W 4 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
User Configuration | - | |
Type | Medical | |
Number of Positions | 4 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 380 VDC | |
Power (Watts) | 600 W | |
Voltage - Isolation | 4 kV | |
Efficiency | 89% | |
Features | 5V, 500mA Auxilary Output | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Size / Dimension | 10.24" L x 3.50" W (260.0mm x 89.0mm) | |
Height | 1.59" (40.40mm) | |
Approval Agency | CE, cURus | |
Input Connector | IEC 320-C14 | |
Current - Leakage | 300 µA | |
Cooling Type | Fan - Reverse Airflow |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,413.79000 | $2,413.79 |
5 | $2,231.51400 | $11,157.57 |
10 | $2,157.28600 | $21,572.86 |
25 | $2,115.52200 | $52,888.05 |