
XMA-D0 | |
---|---|
DigiKey Part Number | 633-XMA-D0-ND |
Manufacturer | |
Manufacturer Product Number | XMA-D0 |
Description | 200W MEDICAL WITH FLYING LEAD IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Slot AC DC Configurable Power Supply Chassis |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 380 VDC | |
Features | 5V, 500mA Auxilary Output | |
Input Connector | Wire Leads | |
Current - Leakage | 300 µA | |
Cooling Type | Fan - Standard Airflow |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $3,218.10400 | $16,090.52 |