
XKCS02 | |
---|---|
DigiKey Part Number | 633-XKCS02-ND |
Manufacturer | |
Manufacturer Product Number | XKCS02 |
Description | 600W STANDARD, LOW NOISE WITH RU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Slot AC DC Configurable Power Supply Chassis |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 380 VDC | |
Features | 5V, 500mA Auxilary Output, Conformal Coating, Ruggedized | |
Input Connector | IEC 320-C14 | |
Current - Leakage | 1.5 mA | |
Cooling Type | Fan - Reverse Airflow |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $3,681.34600 | $92,033.65 |