

XG7C | |
|---|---|
DigiKey Part Number | 633-1282-ND |
Manufacturer | |
Manufacturer Product Number | XG7C |
Description | CONFIG DC PWR MOD 24V (5-28V) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24V (5 ~ 28V) 120 W AC DC Configurable Power Supply Modules |
Datasheet | Datasheet |
Category | Voltage - Output 1 (Supplier Preset) 24 V |
Manufacturer EXCELSYS / Advanced Energy | Voltage - Output 1 (Adj Range) 5 V ~ 28 V |
Series | Current - Output 1 (Range) 0 A ~ 5 A |
Packaging Box | Number of Positions 1 |
Part Status Active | Power (Watts) 120 W |
Type DC Output Module | Features Conformal Coating, Remote On/Off, User Adjustable |
Number of Outputs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XG7 | EXCELSYS / Advanced Energy | 46 | 633-1019-ND | $1,096.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,186.77000 | $1,186.77 |
| 5 | $1,097.16000 | $5,485.80 |
| 10 | $1,060.67200 | $10,606.72 |
| 25 | $1,014.28960 | $25,357.24 |
| 50 | $980.54880 | $49,027.44 |









