


CX18S-000000-N-B | |
---|---|
DigiKey Part Number | 633-CX18S-000000-N-B-ND |
Manufacturer | |
Manufacturer Product Number | CX18S-000000-N-B |
Description | CONFIG DC PWR MOD 1800W FAN COOL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1800 W 6 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
User Configuration | - | |
Type | Standard | |
Number of Positions | 6 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 300 VDC | |
Power (Watts) | 1800 W | |
Voltage - Isolation | 4 kV | |
Efficiency | 93% | |
Features | 5V, 4.7A Auxilary Output | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Size / Dimension | 10.31" L x 5.00" W (262.0mm x 127.0mm) | |
Height | 1.60" (40.64mm) | |
Approval Agency | CE | |
Input Connector | Screw Terminal | |
Current - Leakage | 600 µA | |
Cooling Type | Fan - Standard Airflow | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,844.14000 | $3,844.14 |
5 | $3,553.83600 | $17,769.18 |
10 | $3,435.64700 | $34,356.47 |