cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB1000-24N-000

DigiKey Part Number
633-XB1000-24N-000-ND
Manufacturer
Manufacturer Product Number
XB1000-24N-000
Description
BF READY 1000W, 24V STANDARD FAN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed, Conformal Coated AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 380 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed, Conformal Coated
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 380 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
10.5 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
92%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Remote On/Off, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
9.37" L x 5.04" W x 1.60" H (238.0mm x 128.0mm x 40.6mm)
Approval Agency
CE, cTUVus
Standard Number
60601-1; 60950-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
5$5,778.80400$28,894.02
Manufacturers Standard Package