cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX18M-000000-N3AG

DigiKey Part Number
633-CX18M-000000-N3AG-ND
Manufacturer
Manufacturer Product Number
CX18M-000000-N3AG
Description
1800W FAN COOLED MEDICAL COOLPAC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1800 W 6 Slot AC DC Configurable Power Supply Chassis
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EXCELSYS / Advanced Energy
Series
Packaging
Box
Part Status
Active
User Configuration
<a href='http://ordering.digikey.com/ProductGuides/Excelsys.aspx'>Configurator</a>
Type
Medical
Number of Positions
6
Voltage - Input
85 ~ 264 VAC, 120 ~ 300 VDC
Power (Watts)
1800 W
Voltage - Isolation
4 kV
Efficiency
91%
Features
12V, 1.96A Auxilary Output
Operating Temperature
-30°C ~ 70°C (With Derating)
Size / Dimension
10.31" L x 5.00" W (262.0mm x 127.0mm)
Height
1.60" (40.6mm)
Approval Agency
CE
Standard Number
60601-1; 60950-1; 62368-1
Input Connector
IEC 320-C14
Current - Leakage
600 µA
Cooling Type
Fan - Reverse Airflow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
5$5,402.46000$27,012.30
Manufacturers Standard Package