


TPIS 1S 1252 / 5025 | |
---|---|
DigiKey Part Number | 1601-TPIS1S1252/5025TR-ND - Tape & Reel (TR) 1601-TPIS1S1252/5025CT-ND - Cut Tape (CT) 1601-TPIS1S1252/5025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPIS 1S 1252 / 5025 |
Description | SENSOR DGTL -20C-85C 6CLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) -20°C ~ 85°C 17 b 6-CLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Infrared (IR) | |
Sensing Temperature - Local | -20°C ~ 85°C | |
Sensing Temperature - Remote | -20°C ~ 300°C (IR) | |
Output Type | Direct Link | |
Voltage - Supply | 2.4V ~ 3.6V | |
Resolution | 17 b | |
Features | - | |
Accuracy - Highest (Lowest) | - | |
Test Condition | - | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-VFDFN | |
Supplier Device Package | 6-CLCC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $151.06000 | $151.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $81.68035 | $245,041.05 |