G380359053
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G380359053

DigiKey Part Number
1601-G380359053-ND
Manufacturer
Manufacturer Product Number
G380359053
Description
PL. MIRROR SILFLEX VIS; D=25X25
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Bag
Part Status
Active
Type
Silver Mirror
Optic Size
25mm x 25mm
Shape
Square
Wavelength
420nm ~ 680nm
Angle of Incidence (AOI)
0-45°
Optic Center Thickness
1.1mm
Flatness (Lambda)
-
Coating
Ravg > 98% @ 420nm ~ 680nm (AOI=45°)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$246.96000$246.96
Manufacturers Standard Package