
G335753000 | |
---|---|
DigiKey Part Number | 1601-G335753000-ND |
Manufacturer | |
Manufacturer Product Number | G335753000 |
Description | THIN FILM POLARIZER 1100-1700NM; |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Polarizer | |
Wavelength | 1100nm ~ 1700nm | |
Optic Diameter | - | |
Size / Dimension | 0.39" L x 0.39" W x 0.39" H (10.0mm x 10.0mm x 10.0mm) | |
Clear Aperture | - | |
Mounting Type | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,206.18000 | $2,206.18 |