
G335752000 | |
---|---|
DigiKey Part Number | 1601-G335752000-ND |
Manufacturer | |
Manufacturer Product Number | G335752000 |
Description | THIN FILM POLARIZER 1100-1700NM; |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Polarizer | |
Wavelength | 1100nm ~ 1700nm | |
Optic Diameter | - | |
Size / Dimension | 0.28" L x 0.28" W x 0.28" H (7.0mm x 7.0mm x 7.0mm) | |
Clear Aperture | - | |
Mounting Type | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,069.17000 | $2,069.17 |