
G063043000 | |
---|---|
DigiKey Part Number | 1601-1156-ND |
Manufacturer | |
Manufacturer Product Number | G063043000 |
Description | LENS PLANO-CONVEX 40MM N-BK7 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Plano-Convex Singlet 40mm 350nm ~ 2000nm N-BK7 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plano-Convex Singlet | |
Focal Length | 40mm | |
Wavelength | 350nm ~ 2000nm | |
Optic Diameter | 22.4mm | |
Clear Aperture | 21.4mm | |
Optic Center Thickness | 5mm | |
Optic Edge Thickness | 1.7mm | |
Optic Material | N-BK7 | |
Mounting Type | 25mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $574.77000 | $574.77 |