
G026416000 | |
|---|---|
DigiKey Part Number | 1601-G026416000-ND |
Manufacturer | |
Manufacturer Product Number | G026416000 |
Description | CARRIER X 95-120, COLORLESS, W/O |
Customer Reference | |
Detailed Description | LINOS X 95 System Carrier 145mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Carrier | |
Length | 145mm | |
Outer Diameter | - | |
Inner Diameter | - | |
Boreholes | - | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,035.91000 | $1,035.91 |



