
C30737LH-500-90C | |
---|---|
DigiKey Part Number | 1601-C30737LH-500-90C-ND |
Manufacturer | |
Manufacturer Product Number | C30737LH-500-90C |
Description | SENSOR PHOTODIODE 900NM 6CLCC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Photodiode 900nm 900ps 6-CLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 900nm | |
Color - Enhanced | - | |
Spectral Range | 500nm ~ 1000nm | |
Diode Type | Avalanche | |
Responsivity @ nm | 60 A/W @ 900nm | |
Response Time | 900ps | |
Voltage - DC Reverse (Vr) (Max) | 260 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 230µm Dia | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-CLCC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $282.28000 | $282.28 |
10 | $229.31900 | $2,293.19 |
100 | $198.73690 | $19,873.69 |