
8450-101-302-7 | |
---|---|
DigiKey Part Number | 1601-8450-101-302-7-ND |
Manufacturer | |
Manufacturer Product Number | 8450-101-302-7 |
Description | FI-850-5SV FARADAY ISOLATOR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 850nm | |
Aperture | 5mm | |
Maximum Beam Diameter | 2mm | |
Isolation | 30dB | |
Transmission | 90% | |
Polarizer | Cemented Cube |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19,674.48000 | $19,674.48 |