Standard Lens F2.8 0.033x ~ 0.5x M42-Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard Lens F2.8 0.033x ~ 0.5x M42-Mount
0703-119-000-24

0703-119-000-24

DigiKey Part Number
1601-0703-119-000-24-ND
Manufacturer
Manufacturer Product Number
0703-119-000-24
Description
LENS STD F2.8 0.033X-0.5X M42-MT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Standard Lens F2.8 0.033x ~ 0.5x M42-Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Type
Standard
Focal Length
50.0mm
Magnification
0.033x ~ 0.5x
Focal Ratio
F2.8
Compatible Sensor Size (Max)
-
Field of View
46.0mm
Working Distance
124mm ~ 1545mm
Depth Of Field
-
Resolution
7µm
TV Distortion
-
Filter Size
M40.5 x P0.5
Diameter
59.0mm Dia
Length
93.0mm
Mounting Type
M42-Mount
Operating Temperature
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$3,436.59000$3,436.59
Manufacturers Standard Package