
0703-087-000-25 | |
|---|---|
DigiKey Part Number | 1601-0703-087-000-25-ND |
Manufacturer | |
Manufacturer Product Number | 0703-087-000-25 |
Description | LENS STD F4 0X-0.5X F-MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard Lens F4 0x ~ 0.5x F-Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Standard | |
Focal Length | 60.0mm | |
Magnification | 0x ~ 0.5x | |
Focal Ratio | F4 | |
Compatible Sensor Size (Max) | - | |
Field of View | 56.0mm | |
Working Distance | 159mm (Min) | |
Depth Of Field | - | |
Resolution | 7µm | |
TV Distortion | - | |
Filter Size | M40.5 x P0.5 | |
Diameter | 59.0mm Dia | |
Length | 70.2mm | |
Mounting Type | F-Mount | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,689.28000 | $5,689.28 |

