Telephoto Lens F5.6 0.1x ~ 0.5x Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0701-398-000-40

DigiKey Part Number
1601-0701-398-000-40-ND
Manufacturer
Manufacturer Product Number
0701-398-000-40
Description
LENS TELPHOT F5.6 0.1X-0.5X FLEX
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Telephoto Lens F5.6 0.1x ~ 0.5x Flexible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Type
Telephoto
Focal Length
135.0mm
Magnification
0.1x ~ 0.5x
Focal Ratio
F5.6
Compatible Sensor Size (Max)
-
Field of View
105.0mm
Working Distance
385mm ~ 1475mm
Depth Of Field
-
Resolution
7µm
TV Distortion
-
Filter Size
M40.5 x P0.5
Diameter
50.0mm Dia
Length
43.1mm
Mounting Type
Flexible
Operating Temperature
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$5,664.61000$5,664.61
Manufacturers Standard Package