
0701-345-000-40 | |
|---|---|
DigiKey Part Number | 1601-0701-345-000-40-ND |
Manufacturer | |
Manufacturer Product Number | 0701-345-000-40 |
Description | LENS STD F2.8 0.07X-0.5X FLEX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard Lens F2.8 0.07x ~ 0.5x Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Standard | |
Focal Length | 50.0mm | |
Magnification | 0.07x ~ 0.5x | |
Focal Ratio | F2.8 | |
Compatible Sensor Size (Max) | - | |
Field of View | 43.3mm | |
Working Distance | 123mm ~ 782mm | |
Depth Of Field | - | |
Resolution | 7µm | |
TV Distortion | - | |
Filter Size | M40.5 x P0.5 | |
Diameter | 50.0mm Dia | |
Length | 43.5mm | |
Mounting Type | Flexible | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,732.56000 | $3,732.56 |

