Standard Lens F1.4 0x ~ 0.15x 1.4" F-Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0009-243-000-40

DigiKey Part Number
1601-0009-243-000-40-ND
Manufacturer
Manufacturer Product Number
0009-243-000-40
Description
LENS STD F1.4 0X-0.15X F-MOUNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard Lens F1.4 0x ~ 0.15x 1.4" F-Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Type
Standard
Focal Length
50.0mm
Magnification
0x ~ 0.15x
Focal Ratio
F1.4
Compatible Sensor Size (Max)
1.4"
Field of View
43.3mm
Working Distance
355mm (Min)
Depth Of Field
-
Resolution
5µm
TV Distortion
-
Filter Size
M58 x P0.75
Diameter
70.0mm Dia
Length
50.4mm
Mounting Type
F-Mount
Operating Temperature
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$7,678.96000$7,678.96
Manufacturers Standard Package