
0009-192-000-41 | |
|---|---|
DigiKey Part Number | 1601-0009-192-000-41-ND |
Manufacturer | |
Manufacturer Product Number | 0009-192-000-41 |
Description | LENS MACRO F4 1.0X C-MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Macro Lens F4 1.0x 1" C-Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Macro | |
Focal Length | 50.0mm | |
Magnification | 1.0x | |
Focal Ratio | F4 | |
Compatible Sensor Size (Max) | 1" | |
Field of View | 11.0mm | |
Working Distance | 90mm | |
Depth Of Field | - | |
Resolution | 5µm | |
TV Distortion | - | |
Filter Size | M22.5 x P0.5 | |
Diameter | 32.0mm Dia | |
Length | 96.6mm | |
Mounting Type | C-Mount | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8,961.52000 | $8,961.52 |

