
ERFSN075082RZ | |
|---|---|
DigiKey Part Number | 5916-ERFSN075082RZTR-ND - Tape & Reel (TR) 5916-ERFSN075082RZCT-ND - Cut Tape (CT) 5916-ERFSN075082RZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERFSN075082RZ |
Description | 1206/0.75AMP/06V/T&R/ROHS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Current - Max 100 A |
Manufacturer Excel Cell Electronic Co., Ltd. | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric), Concave |
Part Status Active | Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm) |
Type Polymeric | Thickness (Max) 0.049" (1.25mm) |
Voltage - Max 6V | Approval Agency cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 5 | $1.66000 | $8.30 |
| 10 | $1.52900 | $15.29 |
| 50 | $1.26620 | $63.31 |
| 100 | $1.16830 | $116.83 |
| 250 | $1.05004 | $262.51 |
| 500 | $0.96898 | $484.49 |
| 1,000 | $0.89376 | $893.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.78589 | $2,357.67 |
| 6,000 | $0.72425 | $4,345.50 |
| 9,000 | $0.69028 | $6,212.52 |
| 15,000 | $0.64956 | $9,743.40 |
| 21,000 | $0.62393 | $13,102.53 |
| 30,000 | $0.59776 | $17,932.80 |

