
ERFSN050082RZ | |
|---|---|
DigiKey Part Number | 5916-ERFSN050082RZTR-ND - Tape & Reel (TR) 5916-ERFSN050082RZCT-ND - Cut Tape (CT) 5916-ERFSN050082RZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERFSN050082RZ |
Description | 1206/0.50AMP/08V/T&R/ROHS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 500 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 100 ms |
Manufacturer Excel Cell Electronic Co., Ltd. | Resistance - Initial (Ri) (Min) 150 mOhms |
Series | Resistance - Post Trip (R1) (Max) 700 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 8V | Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm) |
Current - Hold (Ih) (Max) 500 mA | Thickness (Max) 0.022" (0.55mm) |
Current - Trip (It) 1 A | Approval Agency cURus |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZCJ0050FF2G | Bel Fuse Inc. | 101,152 | 5923-0ZCJ0050FF2GCT-ND | $1.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 5 | $1.26600 | $6.33 |
| 10 | $1.16700 | $11.67 |
| 50 | $0.96520 | $48.26 |
| 100 | $0.89120 | $89.12 |
| 250 | $0.80112 | $200.28 |
| 500 | $0.73928 | $369.64 |
| 1,000 | $0.68197 | $681.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.57986 | $2,319.44 |
| 8,000 | $0.53437 | $4,274.96 |
| 12,000 | $0.50929 | $6,111.48 |
| 20,000 | $0.47923 | $9,584.60 |
| 28,000 | $0.46031 | $12,888.68 |
| 40,000 | $0.44099 | $17,639.60 |


