Polymeric PTC Resettable Fuse 16V 350 mA Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERFSN035162RZ

DigiKey Part Number
5916-ERFSN035162RZTR-ND - Tape & Reel (TR)
5916-ERFSN035162RZCT-ND - Cut Tape (CT)
5916-ERFSN035162RZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERFSN035162RZ
Description
1206/0.35AMP/16V/T&R/ROHS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 350 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
100 ms
Manufacturer
Excel Cell Electronic Co., Ltd.
Resistance - Initial (Ri) (Min)
300 mOhms
Series
Resistance - Post Trip (R1) (Max)
1.2 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1206 (3216 Metric), Concave
Voltage - Max
16V
Size / Dimension
0.128" L x 0.065" W (3.25mm x 1.65mm)
Current - Hold (Ih) (Max)
350 mA
Thickness (Max)
0.030" (0.75mm)
Current - Trip (It)
750 mA
Approval Agency
cURus
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206L035/16YRLittelfuse Inc.44,192F3732CT-ND$0.59000Parametric Equivalent
PTS120616V035Eaton - Electronics Division2,940283-PTS120616V035CT-ND$0.18000Parametric Equivalent
SMD1206B035TF/16YAGEO1,02013-SMD1206B035TF/16CT-ND$0.12000Parametric Equivalent
In-Stock: 3,982
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
5$1.26600$6.33
10$1.16700$11.67
50$0.96520$48.26
100$0.89120$89.12
250$0.80112$200.28
500$0.73928$369.64
1,000$0.68197$681.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.57986$2,319.44
8,000$0.53437$4,274.96
12,000$0.50929$6,111.48
20,000$0.47923$9,584.60
28,000$0.46031$12,888.68
40,000$0.44099$17,639.60
Manufacturers Standard Package