
ERFSD110082RZ | |
|---|---|
DigiKey Part Number | 5916-ERFSD110082RZTR-ND - Tape & Reel (TR) 5916-ERFSD110082RZCT-ND - Cut Tape (CT) 5916-ERFSD110082RZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERFSD110082RZ |
Description | 1812/1.10AMP/08V/T&R/ROHS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 300 ms |
Manufacturer Excel Cell Electronic Co., Ltd. | Resistance - Initial (Ri) (Min) 40 mOhms |
Series | Resistance - Post Trip (R1) (Max) 210 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 8V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 1.1 A | Thickness (Max) 0.022" (0.55mm) |
Current - Trip (It) 2.2 A | Approval Agency cURus, TUV |
Current - Max 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 5 | $1.79200 | $8.96 |
| 10 | $1.64400 | $16.44 |
| 50 | $1.36480 | $68.24 |
| 100 | $1.26040 | $126.04 |
| 250 | $1.13292 | $283.23 |
| 500 | $1.04528 | $522.64 |
| 1,000 | $0.96414 | $964.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.88908 | $1,778.16 |
| 4,000 | $0.81950 | $3,278.00 |
| 6,000 | $0.78119 | $4,687.14 |
| 10,000 | $0.73528 | $7,352.80 |
| 14,000 | $0.70639 | $9,889.46 |
| 20,000 | $0.67688 | $13,537.60 |

