



US1M | |
---|---|
DigiKey Part Number | 5272-US1MTR-ND - Tape & Reel (TR) 5272-US1MCT-ND - Cut Tape (CT) 5272-US1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1M |
Description | DIODE STANDARD 1000V 1A SMA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.65 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.59300 | $5.93 |
100 | $0.36390 | $36.39 |
500 | $0.26244 | $131.22 |
1,000 | $0.22934 | $229.34 |
2,000 | $0.20127 | $402.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.17073 | $853.65 |
10,000 | $0.15179 | $1,517.90 |
15,000 | $0.14212 | $2,131.80 |
25,000 | $0.13123 | $3,280.75 |
35,000 | $0.12478 | $4,367.30 |
50,000 | $0.11850 | $5,925.00 |
125,000 | $0.10470 | $13,087.50 |
250,000 | $0.09617 | $24,042.50 |
500,000 | $0.08900 | $44,500.00 |