Diode 60 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 2A Surface Mount DO-214AA (SMB)
SS26B
SS26B

SS26B

DigiKey Part Number
5272-SS26BTR-ND - Tape & Reel (TR)
5272-SS26BCT-ND - Cut Tape (CT)
5272-SS26BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS26B
Description
DIODE SCHOTTKY 60V 2A DO214AA
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
220pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.62800$16.28
100$1.02030$102.03
500$0.75424$377.12
1,000$0.66824$668.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.55868$1,676.04
6,000$0.50338$3,020.28
9,000$0.47517$4,276.53
15,000$0.44345$6,651.75
21,000$0.42466$8,917.86
30,000$0.40639$12,191.70
75,000$0.36629$27,471.75
150,000$0.34151$51,226.50
Manufacturers Standard Package