
SP3485EEN-EV | |
---|---|
DigiKey Part Number | 5272-SP3485EEN-EVTR-ND - Tape & Reel (TR) 5272-SP3485EEN-EVCT-ND - Cut Tape (CT) 5272-SP3485EEN-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3485EEN-EV |
Description | IC TRANSCEIVER HALF 1/1 8SOP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 12Mbps | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.34000 | $6.34 |
10 | $4.52800 | $45.28 |
25 | $4.07000 | $101.75 |
100 | $3.56610 | $356.61 |
250 | $3.32672 | $831.68 |
500 | $3.18232 | $1,591.16 |
1,000 | $3.06346 | $3,063.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.93794 | $7,344.85 |
5,000 | $2.86230 | $14,311.50 |
7,500 | $2.82442 | $21,183.15 |
12,500 | $2.78244 | $34,780.50 |
17,500 | $2.75790 | $48,263.25 |
25,000 | $2.73432 | $68,358.00 |