
SN74AHCT1G125DBVR-EV | |
---|---|
DigiKey Part Number | 5272-SN74AHCT1G125DBVR-EVTR-ND - Tape & Reel (TR) 5272-SN74AHCT1G125DBVR-EVCT-ND - Cut Tape (CT) 5272-SN74AHCT1G125DBVR-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G125DBVR-EV |
Description | IC BUFF NON-INVERT 5.5V SOT-23-5 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.64900 | $6.49 |
25 | $0.56480 | $14.12 |
100 | $0.47620 | $47.62 |
250 | $0.43356 | $108.39 |
500 | $0.40792 | $203.96 |
1,000 | $0.38674 | $386.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.36063 | $1,081.89 |
6,000 | $0.34787 | $2,087.22 |
9,000 | $0.34147 | $3,073.23 |
15,000 | $0.33438 | $5,015.70 |
21,000 | $0.33024 | $6,935.04 |
30,000 | $0.32626 | $9,787.80 |
75,000 | $0.31768 | $23,826.00 |
150,000 | $0.31251 | $46,876.50 |