
SN74LVC2G04DBVR-EV | |
|---|---|
DigiKey Part Number | 5272-SN74LVC2G04DBVR-EVTR-ND - Tape & Reel (TR) 5272-SN74LVC2G04DBVR-EVCT-ND - Cut Tape (CT) 5272-SN74LVC2G04DBVR-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G04DBVR-EV |
Description | IC INVERTER 2CH 2-INP SOT23-6 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 6.1ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.17600 | $11.76 |
| 25 | $1.03920 | $25.98 |
| 100 | $0.88550 | $88.55 |
| 250 | $0.81260 | $203.15 |
| 500 | $0.76872 | $384.36 |
| 1,000 | $0.73262 | $732.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.68803 | $2,064.09 |
| 6,000 | $0.66620 | $3,997.20 |
| 9,000 | $0.65525 | $5,897.25 |
| 15,000 | $0.64315 | $9,647.25 |
| 21,000 | $0.63606 | $13,357.26 |
| 30,000 | $0.62925 | $18,877.50 |

