


MIC3975-3.3YMM-TR | |
---|---|
DigiKey Part Number | 150-MIC3975-3.3YMM-TR-ND - Tape & Reel (TR) 150-MIC3975-3.3YMM-TRCT-ND - Cut Tape (CT) 150-MIC3975-3.3YMM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC3975-3.3YMM-TR |
Description | IC REG LINEAR 3.3V 750MA 8-MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 750mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC3975-3.3YMM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 750mA | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.61000 | $20.61 |
25 | $17.32520 | $433.13 |
100 | $15.68300 | $1,568.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $15.68308 | $39,207.70 |