



SMCJ15A | |
---|---|
DigiKey Part Number | 5272-SMCJ15ATR-ND - Tape & Reel (TR) 5272-SMCJ15ACT-ND - Cut Tape (CT) 5272-SMCJ15ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ15A |
Description | TVS DIODE 15VWM 24.4VC SMA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 61.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 61.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $2.56200 | $25.62 |
100 | $1.62660 | $162.66 |
500 | $1.22130 | $610.65 |
1,000 | $1.09034 | $1,090.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.92360 | $2,770.80 |
6,000 | $0.83955 | $5,037.30 |
9,000 | $0.79670 | $7,170.30 |
15,000 | $0.74853 | $11,227.95 |
21,000 | $0.72001 | $15,120.21 |
30,000 | $0.69228 | $20,768.40 |
75,000 | $0.63635 | $47,726.25 |