
SMBJ5373A | |
|---|---|
DigiKey Part Number | 5272-SMBJ5373ATR-ND - Tape & Reel (TR) 5272-SMBJ5373ACT-ND - Cut Tape (CT) 5272-SMBJ5373ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5373A |
Description | SMB SCHOTTKY BARRIER DIODES (SBD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 5 W ±10% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 44 Ohms | |
Current - Reverse Leakage @ Vr | 0.5 µA @ 49 V | |
Voltage - Forward (Vf) (Max) @ If | 1 A @ 1.2 V | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.05000 | $30.50 |
| 100 | $1.94850 | $194.85 |
| 500 | $1.47164 | $735.82 |
| 1,000 | $1.31782 | $1,317.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.12210 | $3,366.30 |
| 6,000 | $1.02348 | $6,140.88 |
| 9,000 | $0.97322 | $8,758.98 |
| 15,000 | $0.91672 | $13,750.80 |
| 21,000 | $0.88326 | $18,548.46 |
| 30,000 | $0.85074 | $25,522.20 |
| 75,000 | $0.80879 | $60,659.25 |

