New Product
Zener Diode 36 V 5 W ±10% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ5365A

DigiKey Part Number
5272-SMBJ5365ATR-ND - Tape & Reel (TR)
5272-SMBJ5365ACT-ND - Cut Tape (CT)
5272-SMBJ5365ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ5365A
Description
SMB SCHOTTKY BARRIER DIODES (SBD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 5 W ±10% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
5 W
Impedance (Max) (Zzt)
11 Ohms
Current - Reverse Leakage @ Vr
0.5 µA @ 25.9 V
Voltage - Forward (Vf) (Max) @ If
1 A @ 1.2 V
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.93000$4.93
10$3.05000$30.50
100$1.94850$194.85
500$1.47164$735.82
1,000$1.31782$1,317.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.12210$3,366.30
6,000$1.02348$6,140.88
9,000$0.97322$8,758.98
15,000$0.91672$13,750.80
21,000$0.88326$18,548.46
30,000$0.85074$25,522.20
75,000$0.80879$60,659.25
Manufacturers Standard Package