
SMBJ5359A | |
|---|---|
DigiKey Part Number | 5272-SMBJ5359ATR-ND - Tape & Reel (TR) 5272-SMBJ5359ACT-ND - Cut Tape (CT) 5272-SMBJ5359ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5359A |
Description | SMB SCHOTTKY BARRIER DIODES (SBD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 5 W ±10% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 3.5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 17.3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case |
Power - Max 5 W | Supplier Device Package DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.05000 | $30.50 |
| 100 | $1.94850 | $194.85 |
| 500 | $1.47164 | $735.82 |
| 1,000 | $1.31782 | $1,317.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.12210 | $3,366.30 |
| 6,000 | $1.02348 | $6,140.88 |
| 9,000 | $0.97322 | $8,758.98 |
| 15,000 | $0.91672 | $13,750.80 |
| 21,000 | $0.88326 | $18,548.46 |
| 30,000 | $0.85074 | $25,522.20 |

