New Product
Zener Diode 5.1 V 5 W ±10% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ5338A

DigiKey Part Number
5272-SMBJ5338ATR-ND - Tape & Reel (TR)
5272-SMBJ5338ACT-ND - Cut Tape (CT)
5272-SMBJ5338ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ5338A
Description
SMB SCHOTTKY BARRIER DIODES (SBD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 5 W ±10% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
1.5 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Part Status
Active
Operating Temperature
-65°C ~ 150°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±10%
Package / Case
Power - Max
5 W
Supplier Device Package
DO-214AA (SMB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,986
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.93000$4.93
10$3.05000$30.50
100$1.94850$194.85
500$1.47164$735.82
1,000$1.31782$1,317.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.12210$3,366.30
6,000$1.02348$6,140.88
9,000$0.97322$8,758.98
15,000$0.91672$13,750.80
21,000$0.88326$18,548.46
30,000$0.85074$25,522.20
Manufacturers Standard Package