



SMBJ36A | |
---|---|
DigiKey Part Number | 5272-SMBJ36ATR-ND - Tape & Reel (TR) 5272-SMBJ36ACT-ND - Cut Tape (CT) 5272-SMBJ36ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ36A |
Description | TVS DIODE 36VWM 58.1VC SMA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 10.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.33000 | $13.30 |
100 | $0.83100 | $83.10 |
500 | $0.61056 | $305.28 |
1,000 | $0.53930 | $539.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.44840 | $1,345.20 |
6,000 | $0.40252 | $2,415.12 |
9,000 | $0.37910 | $3,411.90 |
15,000 | $0.35277 | $5,291.55 |
21,000 | $0.33716 | $7,080.36 |
30,000 | $0.32199 | $9,659.70 |
75,000 | $0.28867 | $21,650.25 |
150,000 | $0.26809 | $40,213.50 |
300,000 | $0.25659 | $76,977.00 |